837-042-542-812

Heilind Number:EDA837-042-542-812
Manufacturer:EDAC
Manufacturer Number:837-042-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-812

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh conditions. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 42 positions and a current rating of 3A, it provides ample connectivity for various applications. Its straight mount orientation and row spacing of .2 inches make installation effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB connectivity with this essential component.