837-042-544-101

Heilind Number:EDA837-042-544-101
Manufacturer:EDAC
Manufacturer Number:837-042-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 42 contact positions with a pitch of .156 inches, ensuring seamless PCB connectivity. The Copper Alloy contacts provide durable and efficient power transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and .2-inch row spacing offer easy installation and secure PCB-to-board connections, making it a valuable component in your electronic assemblies. Trust in its quality and performance for your connectivity needs.