837-042-544-103

Heilind Number:EDA837-042-544-103
Manufacturer:EDAC
Manufacturer Number:837-042-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector ensures reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With a single row layout and 42 positions, it offers seamless integration in various applications. The .156 inch pitch and .2 inch row spacing, coupled with straight mount orientation, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for demanding environments. Explore our wide range of connectors for efficient board-to-board connectivity.