837-042-544-108

Heilind Number:EDA837-042-544-108
Manufacturer:EDAC
Manufacturer Number:837-042-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 42 positions, each crafted with Copper Alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing material ensures safe operation, even in extreme conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure board-to-board connections. The straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector for seamless and efficient performance in critical electronic systems.