837-042-544-201

Heilind Number:EDA837-042-544-201
Manufacturer:EDAC
Manufacturer Number:837-042-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any setting. With a double-row configuration and a total of 42 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The copper alloy contacts guarantee excellent conductivity, even in demanding environments. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and high-performance board-to-board connections.