837-042-544-204

Heilind Number:EDA837-042-544-204
Manufacturer:EDAC
Manufacturer Number:837-042-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring efficient power transfer at an amperage of 3 A. With two rows and a total of 42 positions, this connector offers ample connectivity options for your PCB needs. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. The straight mount orientation allows for easy installation, making it a versatile solution for your connectivity requirements. Explore our range of high-quality PCB connectors for seamless board-to-board connections.