837-042-544-207

Heilind Number:EDA837-042-544-207
Manufacturer:EDAC
Manufacturer Number:837-042-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a reliable solution designed for optimal performance. Featuring a vibrant green color, this connector offers a sleek aesthetic along with impressive functionality. With an amperage rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability and safety. This two-row connector boasts a total of 42 positions, perfect for complex electronic setups. The copper alloy contact material guarantees reliable connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.