837-042-544-208

Heilind Number:EDA837-042-544-208
Manufacturer:EDAC
Manufacturer Number:837-042-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-208

Detailed Description

Enhance connectivity in high-temperature environments with this robust High Temp Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With a total of 42 positions, it enables extensive connectivity possibilities. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse conditions. Ideal for board-to-board PCB connections, this connector is a dependable choice for your electronic projects.