837-042-544-212

Heilind Number:EDA837-042-544-212
Manufacturer:EDAC
Manufacturer Number:837-042-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-212

Detailed Description

Enhance your connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 42 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability is a must. Trust in its 3A amperage rating and straight mount orientation for seamless integration into your setup. Upgrade your connectivity with this essential component.