837-042-544-603

Heilind Number:EDA837-042-544-603
Manufacturer:EDAC
Manufacturer Number:837-042-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimum performance, it boasts a 3 A amperage and features a single row with 42 positions for seamless integration. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of products and elevate your PCB connections with ease.