837-042-544-604

Heilind Number:EDA837-042-544-604
Manufacturer:EDAC
Manufacturer Number:837-042-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 42 positions and a straight mount orientation, it facilitates efficient data transfer. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for seamless and secure board-to-board connections.