837-042-544-802

Heilind Number:EDA837-042-544-802
Manufacturer:EDAC
Manufacturer Number:837-042-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for efficiency, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless connectivity for up to 42 positions. Designed for straight mount orientation, it facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies, guaranteeing optimal performance and longevity. Explore the full range of features and benefits in our comprehensive selection of board-to-board PCB connectors.