837-042-544-804

Heilind Number:EDA837-042-544-804
Manufacturer:EDAC
Manufacturer Number:837-042-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-804

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts. With a 2-row configuration and 42 positions, it offers seamless integration for various applications. The green color coding adds a touch of visual distinction, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity even in extreme conditions. Trust in this connector for efficient and durable board-to-board connections.