837-042-544-808

Heilind Number:EDA837-042-544-808
Manufacturer:EDAC
Manufacturer Number:837-042-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-808

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color not only ensures visibility but also signifies its adherence to safety standards. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector guarantees reliable power transmission. Featuring two rows and 42 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.