837-042-544-812

Heilind Number:EDA837-042-544-812
Manufacturer:EDAC
Manufacturer Number:837-042-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-544-812

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each pitch spaced at .156 inches and .2 inches apart, it offers a total of 42 positions for seamless connectivity. This straight-mount orientation connector ensures secure attachment, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Trust in our quality products for efficient and lasting board-to-board connections.