837-042-555-202

Heilind Number:EDA837-042-555-202
Manufacturer:EDAC
Manufacturer Number:837-042-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue for easy identification, this connector offers a robust amperage of 3A, making it ideal for power-intensive applications. Its UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in extreme operating environments ranging from -40 to 105°C. With two rows and 42 positions, it provides ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCBs, with a straight mount orientation for convenient installation. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.