837-042-555-204

Heilind Number:EDA837-042-555-204
Manufacturer:EDAC
Manufacturer Number:837-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-204

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring safe and reliable performance. With a dual-row configuration and 42 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation on PCBs, making it a versatile and essential component for any project. Trust in the quality and performance of this connector to meet your connectivity needs with excellence.