837-042-555-207

Heilind Number:EDA837-042-555-207
Manufacturer:EDAC
Manufacturer Number:837-042-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and spaced .2 inches apart, you can achieve optimal signal transmission in your 42-position setup. The straight mount orientation facilitates easy installation, while its impressive operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Elevate your connectivity game with this essential component for your PCB assembly.