837-042-555-208

Heilind Number:EDA837-042-555-208
Manufacturer:EDAC
Manufacturer Number:837-042-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-208

Detailed Description

Enhance your PCB connections with this high temperature green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows of 42 positions at a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your connectivity solutions with this essential component.