837-042-555-212

Heilind Number:EDA837-042-555-212
Manufacturer:EDAC
Manufacturer Number:837-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging conditions. With a current rating of 3 A, it provides efficient power transmission for your applications. The 2-row design with a pitch of .156 inches and 42 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and low-resistance connections. Suitable for board-to-board PCB setups, this connector boasts a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial uses. Trust in our connector to deliver consistent and high-quality performance for your projects.