837-042-555-803

Heilind Number:EDA837-042-555-803
Manufacturer:EDAC
Manufacturer Number:837-042-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-803

Detailed Description

Enhance the connectivity of your PCB setup with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish, it seamlessly blends into your system while offering a robust amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows and 42 positions, this connector facilitates efficient data transfer. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your connectivity with this essential component.