837-042-555-804

Heilind Number:EDA837-042-555-804
Manufacturer:EDAC
Manufacturer Number:837-042-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-804

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The dual-row design with 42 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for any electronics project requiring secure board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.