837-042-555-807

Heilind Number:EDA837-042-555-807
Manufacturer:EDAC
Manufacturer Number:837-042-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-807

Detailed Description

Upgrade your high-temperature PCB connections with our durable Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 42 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics projects. Trust in its quality to keep your systems running smoothly.