837-042-555-808

Heilind Number:EDA837-042-555-808
Manufacturer:EDAC
Manufacturer Number:837-042-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a 2-row configuration with a total of 42 positions, ensuring optimal performance and versatility. Engineered for reliability, it features contact material made of durable Copper Alloy and a housing composed of UL 94V-0 Diallyl Phthalate. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for efficient and secure board-to-board connections in your project.