837-042-556-202

Heilind Number:EDA837-042-556-202
Manufacturer:EDAC
Manufacturer Number:837-042-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A and a total of 42 positions with a .156-inch pitch, perfect for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronics with this essential component, a must-have in any professional or DIY project.