837-042-556-203

Heilind Number:EDA837-042-556-203
Manufacturer:EDAC
Manufacturer Number:837-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 42 positions and a straight mount orientation, it is perfect for board-to-board PCB connections. Plus, with an operating temperature range of -40 to 105°C, you can trust it to deliver consistent performance under varying conditions. Elevate your project with this essential component.