837-042-556-204

Heilind Number:EDA837-042-556-204
Manufacturer:EDAC
Manufacturer Number:837-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinct but also stands out in terms of functionality. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This connector boasts two rows of copper alloy contacts, providing a total of 42 positions for seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.