837-042-556-802

Heilind Number:EDA837-042-556-802
Manufacturer:EDAC
Manufacturer Number:837-042-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sturdy UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts facilitate efficient power transmission. With a pitch of .156 inches and 42 positions spread across 2 rows, this connector offers versatile connectivity options. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you need a straight or right-angle mount, this connector is engineered to meet your specific requirements. Upgrade your PCB assembly with this essential component, ensuring seamless board-to-board connections for your electronic devices. Trust in our product for durable, high-quality performance in every project.