837-042-556-803

Heilind Number:EDA837-042-556-803
Manufacturer:EDAC
Manufacturer Number:837-042-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while offering 42 positions for versatile use. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality in various applications. Perfect for board-to-board connections, this connector meets the highest standards in performance and reliability. Elevate your connectivity solutions with this essential component.