837-042-556-804

Heilind Number:EDA837-042-556-804
Manufacturer:EDAC
Manufacturer Number:837-042-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-804

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, featuring a vibrant green hue for easy identification in your setup. Designed for optimal performance, it offers a 3A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 42 positions, it provides ample connectivity for your PCB needs. The contact material, made of copper alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing offer convenient assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board PCB connections, it guarantees seamless integration in your electronic projects.