837-042-556-807

Heilind Number:EDA837-042-556-807
Manufacturer:EDAC
Manufacturer Number:837-042-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it offers robust protection and durability. With a 3 A amperage and Copper Alloy contact material, it ensures efficient power transmission. This two-row connector has a pitch of .156 in and row spacing of .2 in, providing ample space for 42 positions. The Straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Perfect for various applications, it's a must-have for high-performance PCB setups. Welcome to the future of connectivity.