837-042-556-808

Heilind Number:EDA837-042-556-808
Manufacturer:EDAC
Manufacturer Number:837-042-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for efficient PCB assembly. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable signal transmission even in high-voltage applications. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Trust in the quality and durability of this essential component, a must-have in any electronics assembly toolkit. Elevate your connectivity game with our High Temp Card Edge Connector.