837-042-558-101

Heilind Number:EDA837-042-558-101
Manufacturer:EDAC
Manufacturer Number:837-042-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features 42 positions in a single row, ensuring seamless board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers durability and conductivity. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications where reliability is paramount. Elevate your connectivity solutions with this essential component.