837-042-558-103

Heilind Number:EDA837-042-558-103
Manufacturer:EDAC
Manufacturer Number:837-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row layout and 42 positions, it offers seamless integration for your board to board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient electronic connections.