837-042-558-107

Heilind Number:EDA837-042-558-107
Manufacturer:EDAC
Manufacturer Number:837-042-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity and longevity. Its right angle mount orientation and .156-inch pitch make it ideal for seamless board-to-board connections, while the 42 positions provide ample room for your circuit needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB assembly with this essential component, available in a vibrant green color.