837-042-558-207

Heilind Number:EDA837-042-558-207
Manufacturer:EDAC
Manufacturer Number:837-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-207

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row layout and 42 positions, this connector ensures seamless board-to-board connectivity. Crafted from robust Copper Alloy, it guarantees reliable contact, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic assemblies with this essential component.