837-042-558-208

Heilind Number:EDA837-042-558-208
Manufacturer:EDAC
Manufacturer Number:837-042-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environmental conditions. With a double row configuration and 42 positions, it facilitates seamless data transmission on your circuit board. The copper alloy contact material guarantees efficient power delivery, while a pitch of .156 inches and row spacing of .2 inches offer precision in connectivity. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly between -40 and 105°C, this connector is a crucial component for robust and high-performance electronics. Upgrade your setup today with this essential piece from our wide range of PCB connectors.