837-042-558-212

Heilind Number:EDA837-042-558-212
Manufacturer:EDAC
Manufacturer Number:837-042-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-212

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at 3A. With a pitch of .156 inches and 42 positions spread across 2 rows, it offers ample connectivity for various applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into existing systems. Perfect for PCB connections, this green connector is a must-have for any project requiring secure and efficient board-to-board connectivity.