837-042-558-602

Heilind Number:EDA837-042-558-602
Manufacturer:EDAC
Manufacturer Number:837-042-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-602

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. With a single row layout and 42 positions, it offers ample connectivity options for your projects. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB designs with this essential component.