837-042-558-603

Heilind Number:EDA837-042-558-603
Manufacturer:EDAC
Manufacturer Number:837-042-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 42 positions, it offers seamless integration for your circuitry. The copper alloy contacts, rated for 3 A, guarantee reliable power transmission. Featuring a right-angle mount orientation and a .156-inch pitch, installation is both efficient and space-saving. Whether operating in extreme cold or heat, its wide temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.