837-042-558-604

Heilind Number:EDA837-042-558-604
Manufacturer:EDAC
Manufacturer Number:837-042-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-604

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 42 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Whether for industrial or commercial use, this Right Angle mount connector is versatile and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with this high-quality component.