837-042-558-607

Heilind Number:EDA837-042-558-607
Manufacturer:EDAC
Manufacturer Number:837-042-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-607

Detailed Description

Enhance your high-temperature electronic connections with our innovative High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a low pitch of .156 inches and 42 positions in a single row, it offers seamless connectivity for your PCBs. The copper alloy contacts ensure reliable power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for any project requiring precision and durability. Explore our full range of connectors for even more connectivity solutions.