837-042-558-608

Heilind Number:EDA837-042-558-608
Manufacturer:EDAC
Manufacturer Number:837-042-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 42 positions in a single row offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration on your board. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Elevate your PCB design with this essential component.