837-042-558-612

Heilind Number:EDA837-042-558-612
Manufacturer:EDAC
Manufacturer Number:837-042-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 42 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. Each contact is crafted from Copper Alloy for optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for PCB connectivity needs. Trust in the quality and efficiency of this essential component for seamless board-to-board connections.