837-042-558-802

Heilind Number:EDA837-042-558-802
Manufacturer:EDAC
Manufacturer Number:837-042-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-802

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for efficient board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in harsh environments. Featuring two rows of 42 positions each and a pitch of .156 inches, it offers seamless integration for your electronic devices. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and precision are paramount. Trust in its 3A amperage rating and high-quality construction to streamline your connectivity needs. Elevate your PCB designs with this essential component.