837-042-558-803

Heilind Number:EDA837-042-558-803
Manufacturer:EDAC
Manufacturer Number:837-042-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this two-row connector boasts a total of 42 positions, ensuring seamless data transfer. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation allows for easy integration into your setup, while the vibrant green color adds a visually appealing touch. Trust in our connector to deliver optimal power transmission, with a 3A amperage rating and a pitch of .156 inches. Upgrade your system with this essential component, perfect for a range of industrial and electronic devices.