837-042-558-804

Heilind Number:EDA837-042-558-804
Manufacturer:EDAC
Manufacturer Number:837-042-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows of copper alloy contacts, each positioned perfectly at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. Boasting 42 positions and a 3A amperage, it's ideal for high-performance applications. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this connector for seamless board-to-board PCB connections.