837-042-558-807

Heilind Number:EDA837-042-558-807
Manufacturer:EDAC
Manufacturer Number:837-042-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-807

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this green connector boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring optimal performance in high-temperature environments. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation and a pitch of .156 inches make it versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient connections in your projects.