837-042-558-812

Heilind Number:EDA837-042-558-812
Manufacturer:EDAC
Manufacturer Number:837-042-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-558-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, a vital component for seamless circuit board integration. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and safety. With two rows and a total of 42 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layout. Designed for right-angle mount orientation, it fits seamlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance applications in various industries. Explore its potential in our diverse range of PCB connectors.