837-042-559-101

Heilind Number:EDA837-042-559-101
Manufacturer:EDAC
Manufacturer Number:837-042-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for various applications. The green color adds a touch of distinction, while the right-angle mount orientation offers flexibility in installation. Boasting 42 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it's perfect for board-to-board PCB connections. Trust in its quality and efficiency for seamless electronic integration.